- Home ›
- All Products›
- YDTS21H25-35CN0000
YDTS21H25-35CN0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2535CN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H25-35CN0000
-
Alias/AKA:DTS21H25-35CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Number of Signal Positions:128
-
Circular Connector Insulation Material Type:Glass
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Product Type:Connector
-
Contact Layout Arrangement:25 – 35
-
Circular Connector Shell Size:25
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Wire Size:22 – 28 AWG
-
Hermetically Sealed:Yes
-
Number of Positions:128
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:PC Tail Pin
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Shell Type:Solder Flange
-
Polarization Code:N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
13
$1,412.24
25
$750.16
38
$503.92
50 +
$493.84
Click for Quote
Log in
to unlock special pricing