YDTS21H25-35CDV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2535CDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-35CDV001
  • Alias/AKA:
    D38999/25HJ35CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    Yes
  • Number of Signal Positions:
    128
  • Circular Connector Shell Size:
    25
  • Product Type:
    Connector
  • Number of Positions:
    128
  • Reverse Gender:
    No
  • Alignment Keyed:
    0 °
  • Wire Size:
    22 – 28 AWG
  • Polarization Code:
    D
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Alignment Type:
    Keyed
  • Shell Type:
    Solder Flange
  • Contact Layout Arrangement:
    25 – 35
  • Connector System:
    Cable-to-Panel
  • Circular Connector Insulation Material Type:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,491.29
25
$792.15
38
$532.12
50 +
$521.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!