YDTS21H25-35CC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2535CC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-35CC0000
  • Alias/AKA:
    DTS21H25-35CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    128
  • Contact Layout Arrangement:
    25 – 35
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Circular Connector Shell Size:
    25
  • Sealable:
    Yes
  • Wire Size:
    22 – 28 AWG
  • Shell Type:
    Solder Flange
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    PC Tail Pin
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    128
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Polarization Code:
    C
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    5 A
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,420.29
25
$754.43
38
$506.79
50 +
$496.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!