YDTS21H25-29DN0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2529DN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-29DN0000
  • Alias/AKA:
    DTS21H25-29DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    PC Tail Socket
  • Shell Type:
    Solder Flange
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Wire Size:
    16 – 20 AWG
  • Number of Positions:
    29
  • Contacts Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    29
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    13 A
  • Polarization Code:
    N
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    25 – 29
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,717.60
25
$912.36
38
$612.87
50 +
$600.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!