- casa ›
- All Products›
- YDTS21H25-29DE0000
YDTS21H25-29DE0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2529DE0000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch
-
Número do item:YDTS21H25-29DE0000
-
Alias/AKA:DTS21H25-29DE
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Hermetically Sealed:Yes
-
Circular Connector Insulation Material Type:Glass
-
Contact Layout Arrangement:25 – 29
-
Circuit Application:Signal
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Circular Connector Shell Size:25
-
Number of Signal Positions:29
-
Shell Base Material:Stainless Steel
-
Shell Type:Solder Flange
-
Number of Positions:29
-
Product Type:Connector
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Wire Size:16 – 20 AWG
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Polarization Code:E
-
Circular Connector Contact Type:PC Tail Socket
-
Alignment Keyed:0 °
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
9 Weeks
Pode enviar
6/8/26
PRICE (USD)
QTD
Unit Price
13
$1,725.62
25
$916.62
38
$615.73
50 +
$603.42
Click for Quote
Conecte-se
para desbloquear preços especiais