- Home ›
- All Products›
- YDTS21H25-24XNV001
TE Connectivity / Deutsch
YDTS21H25-24XNV001
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2524XNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H25-24XNV001
-
Alias/AKA:D38999/25HJ24XN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Eyelet Pin
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Glass
-
Circuit Application:Power & Signal
-
Shell Type:Solder Flange
-
Reverse Gender:No
-
Number of Power Positions:12
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Shell Size:25
-
Hermetically Sealed:Yes
-
Alignment Keyed:0 °
-
Wire Size:12 – 20 AWG
-
Contact Layout Arrangement:25 – 24
-
Contact Current Rating (Max):13 A, 23 A
-
Sealable:Yes
-
Number of Positions:24
-
Number of Signal Positions:12
Product Guides
+
Frequently Asked Questions
Is YDTS21H25-24XNV001 RoHS compliant?
Yes, YDTS21H25-24XNV001 is RoHS compliant.
What is the lead time for YDTS21H25-24XNV001?
The standard lead time for YDTS21H25-24XNV001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$1,177.34
25
$625.38
38
$420.10
50 +
$411.70
Click for Quote
Log in
to unlock special pricing