YDTS21H25-24PN0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2524PN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-24PN0000
  • Alias/AKA:
    DTS21H25-24PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    25
  • Sealable:
    Yes
  • Number of Positions:
    24
  • Circuit Application:
    Power & Signal
  • Shell Type:
    Solder Flange
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A, 23 A
  • Alignment Keyed:
    0 °
  • Number of Power Positions:
    12
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Product Type:
    Connector
  • Wire Size:
    12 – 20 AWG
  • Circular Connector Contact Type:
    Pin
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    N
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    12
  • Contact Layout Arrangement:
    25 – 24
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,107.88
25
$588.49
38
$395.31
50 +
$387.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!