YDTS21H25-24CBV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2524CBV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-24CBV001
  • Alias/AKA:
    D38999/25HJ24CB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    25 – 24
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    12
  • Circular Connector Contact Type:
    PC Tail Pin
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
  • Circuit Application:
    Power & Signal
  • Reverse Gender:
    No
  • Wire Size:
    12 – 20 AWG
  • Number of Positions:
    24
  • Contact Current Rating (Max):
    13 A, 23 A
  • Number of Power Positions:
    12
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    25
  • Polarization Code:
    B
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Type:
    Solder Flange
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,149.27
25
$610.47
38
$410.08
50 +
$401.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!