YDTS21H25-19PB0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2519PB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-19PB0000
  • Alias/AKA:
    DTS21H25-19PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    25 – 19
  • Circuit Application:
    Power
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    B
  • Number of Positions:
    19
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    12 – 14 AWG
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Circular Connector Shell Size:
    25
  • Number of Power Positions:
    19
  • Product Type:
    Connector
  • Reverse Gender:
    No
  • Shell Type:
    Square Flange
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    23 A
  • Circular Connector Contact Type:
    Pin
  • Contacts Preloaded:
    No
  • Number of Signal Positions:
    0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,106.02
25
$587.50
38
$394.65
50 +
$386.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!