YDTS21H25-19DNV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2519DNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-19DNV001
  • Alias/AKA:
    D38999/25HJ19DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    25 – 19
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Power
  • Shell Type:
    Square Flange
  • Number of Power Positions:
    19
  • Wire Size:
    12 – 14 AWG
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    PC Tail Socket
  • Number of Positions:
    19
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    23 A
  • Circular Connector Shell Size:
    25
  • Circular Connector Insulation Material Type:
    Glass
  • Polarization Code:
    N
  • Sealable:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,677.15
25
$890.87
38
$598.44
50 +
$586.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!