YDTS21H25-19CA0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2519CA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-19CA0000
  • Alias/AKA:
    DTS21H25-19CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    PC Tail Pin
  • Wire Size:
    12 – 14 AWG
  • Polarization Code:
    A
  • Number of Power Positions:
    19
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Square Flange
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Number of Positions:
    19
  • Sealable:
    Yes
  • Number of Signal Positions:
    0
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    25
  • Contact Current Rating (Max):
    23 A
  • Circuit Application:
    Power
  • Alignment Keyed:
    0 °
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    25 – 19
  • Product Type:
    Connector
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,092.64
25
$580.39
38
$389.88
50 +
$382.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!