- Home ›
- All Products›
- YDTS21H25-04ZNV001
TE Connectivity / Deutsch
YDTS21H25-04ZNV001
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2504ZNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H25-04ZNV001
-
Alias/AKA:D38999/25HJ4ZN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:25
-
Alignment Keyed:0 °
-
Contact Current Rating (Max):13 A, 7.5 A
-
Circuit Application:Signal
-
Circular Connector Contact Type:Eyelet Socket
-
Number of Positions:56
-
Connector System:Cable-to-Panel
-
Shell Type:Solder Flange
-
Contact Layout Arrangement:25 – 4
-
Reverse Gender:No
-
Number of Signal Positions:56
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Wire Size:16 – 24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Glass
-
Polarization Code:N
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Product Type:Connector
Product Guides
+
Frequently Asked Questions
Is YDTS21H25-04ZNV001 RoHS compliant?
Yes, YDTS21H25-04ZNV001 is RoHS compliant.
What is the lead time for YDTS21H25-04ZNV001?
The standard lead time for YDTS21H25-04ZNV001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$2,161.61
25
$1,148.21
38
$771.30
50 +
$755.88
Click for Quote
Log in
to unlock special pricing