- Home ›
- All Products›
- YDTS21H23-53XE0000
YDTS21H23-53XE0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2353XE0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H23-53XE0000
-
Alias/AKA:DTS21H23-53XE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Eyelet Pin
-
Hermetically Sealed:Yes
-
Number of Signal Positions:53
-
Shell Base Material:Stainless Steel
-
Preloaded:No
-
Number of Positions:53
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Sealable:Yes
-
Wire Size:20 – 24 AWG
-
Contact Layout Arrangement:23 – 53
-
Number of Power Positions:0
-
Shell Type:Solder Flange
-
Polarization Code:E
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:23
-
Insulation Material:Glass
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:0 °
-
Shell Size:23
-
Shell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$1,193.83
25
$634.14
38
$425.98
50 +
$417.46
Click for Quote
Log in
to unlock special pricing