YDTS21H23-35XC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2335XC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H23-35XC0000
  • Alias/AKA:
    DTS21H23-35XC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    C
  • Contact Layout Arrangement:
    23 – 35
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    100
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    100
  • Shell Base Material:
    Stainless Steel
  • Shell Type:
    Solder Flange
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    23
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Circular Connector Contact Type:
    Eyelet Pin
  • Contact Current Rating (Max):
    5 A
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,334.73
25
$708.99
38
$476.26
50 +
$466.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!