YDTS21H23-21XA0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2321XA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H23-21XA0000
  • Alias/AKA:
    DTS21H23-21XA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Insulation Material Type:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Reverse Gender:
    No
  • Circular Connector Contact Type:
    Eyelet Pin
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Wire Size:
    16 – 20 AWG
  • Contact Layout Arrangement:
    23 – 21
  • Number of Signal Positions:
    21
  • Contacts Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Circuit Application:
    Signal
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Polarization Code:
    A
  • Contact Current Rating (Max):
    13 A
  • Number of Positions:
    21
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    23
  • Shell Type:
    Solder Flange
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,090.71
25
$579.37
38
$389.19
50 +
$381.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!