YDTS21H23-21DB0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2321DB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H23-21DB0000
  • Alias/AKA:
    DTS21H23-21DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    16 – 20 AWG
  • Product Type:
    Connector
  • Number of Positions:
    21
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Shell Type:
    Solder Flange
  • Circular Connector Contact Type:
    PC Tail Socket
  • Circular Connector Shell Size:
    23
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Sealable:
    Yes
  • Number of Signal Positions:
    21
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    B
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    23 – 21
  • Alignment Keyed:
    0 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,588.12
25
$843.58
38
$566.67
50 +
$555.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!