- Home ›
- All Products›
- YDTS21H21-41CNV001
TE Connectivity / Deutsch
YDTS21H21-41CNV001
CONNECTOR, RECEPTACLE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YDTS21H21-41CNV001 |
| Alias/AKA: | D38999/25HG41CN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 41 |
| Wire Size: | 20 – 24 AWG |
| Connector System: | Cable-to-Panel |
| Mating Alignment Type: | Keyed |
| Hermetically Sealed: | Yes |
| Circuit Application: | Signal |
| Circular Connector Type: | Receptacle |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Contacts Preloaded: | No |
| Number of Power Positions: | 0 |
| Polarization Code: | N |
| Alignment Keyed: | 0 ° |
| Circular Connector Contact Type: | PC Tail Pin |
| Sealable: | Yes |
| Contact Layout Arrangement: | 21 – 41 |
| Number of Signal Positions: | 41 |
| Shell Base Material: | Stainless Steel |
| Contact Current Rating (Max): | 7.5 A |
| Circular Connector Insulation Material Type: | Glass |
| Shell Type: | Solder Flange |
| Reverse Gender: | No |
| Circular Connector Shell Size: | 21 |
| Product Type: | Connector |