YDTS21H21-41CN0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2141CN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H21-41CN0000
  • Alias/AKA:
    DTS21H21-41CN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Solder Flange
  • Number of Signal Positions:
    41
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Contact Type:
    PC Tail Pin
  • Contact Current Rating (Max):
    7.5 A
  • Product Type:
    Connector
  • Number of Positions:
    41
  • Hermetically Sealed:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    21 – 41
  • Circular Connector Shell Size:
    21
  • Polarization Code:
    N
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    20 – 24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,095.65
25
$581.99
38
$390.95
50 +
$383.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!