YDTS21H21-39DEV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2139DEV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H21-39DEV001
  • Alias/AKA:
    D38999/25HG39DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Type:
    Receptacle
  • Circular Connector Contact Type:
    PC Tail Socket
  • Number of Positions:
    39
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Circular Connector Shell Size:
    21
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    16 – 24 AWG
  • Shell Type:
    Solder Flange
  • Reverse Gender:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    39
  • Circuit Application:
    Signal
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    21 – 39
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,884.79
25
$1,001.17
38
$672.53
50 +
$659.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!