Image is representational - see mfr. specs

YDTS21H21-16SD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2116SD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H21-16SD0000
  • Alias/AKA:
    DTS21H21-16SD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Shell Size:
    21
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    Yes
  • Shell Type:
    Solder Flange
  • Contact Layout Arrangement:
    21 – 16
  • Circuit Application:
    Signal
  • Circular Connector Insulation Material Type:
    Glass
  • Reverse Gender:
    No
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Contacts Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Number of Positions:
    16
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    D
  • Wire Size:
    16 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    16
  • Circular Connector Contact Type:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,505.28
25
$799.58
38
$537.11
50 +
$526.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!