Image is representational - see mfr. specs

YDTS21H21-16CNV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2116CNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H21-16CNV001
  • Alias/AKA:
    D38999/25HG16CN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Shell Type:
    Solder Flange
  • Product Type:
    Connector
  • Number of Positions:
    16
  • Circular Connector Shell Size:
    21
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    21 – 16
  • Number of Signal Positions:
    16
  • Circuit Application:
    Signal
  • Wire Size:
    16 – 20 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Hermetically Sealed:
    Yes
  • Contacts Preloaded:
    No
  • Contact Current Rating (Max):
    13 A
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Circular Connector Type:
    Receptacle
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,073.01
25
$569.96
38
$382.87
50 +
$375.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!