Image is representational - see mfr. specs

YDTS21H19-35ZD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1935ZD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H19-35ZD0000
  • Alias/AKA:
    DTS21H19-35ZD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    66
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    22 AWG
  • Number of Power Positions:
    0
  • Insulation Material:
    Glass
  • Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    D
  • Contact Current Rating (Max):
    5 A
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Circular Connector Shell Size:
    F (19)
  • Number of Positions:
    66
  • Alignment Keyed:
    0 °
  • Connector Style:
    Solder Flange
  • Contact Layout Arrangement:
    19 – 35
  • Product Type:
    Connector
  • Contact Type:
    Eyelet Socket
  • Reverse Gender:
    No
  • Connector System:
    Cable-to-Panel
  • Wire/Cable Size:
    22 AWG
  • Shell Size:
    F (19)
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,927.42
25
$1,023.82
38
$687.74
50 +
$673.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!