- Home ›
- All Products›
- YDTS21H19-35PB0000
YDTS21H19-35PB0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1935PB0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H19-35PB0000
-
Alias/AKA:DTS21H19-35PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:19 – 35
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Reverse Gender:No
-
Polarization Code:B
-
Contact Type:Solder Cup Pin
-
Alignment Keyed:0 °
-
Circular Connector Shell Size:F (19)
-
Shell Base Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Connector Style:Solder Flange
-
Insulation Material:Glass
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:66
-
Number of Signal Positions:66
-
Wire Size:22 AWG
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Wire/Cable Size:22 AWG
-
Shell Size:F (19)
-
Shell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$968.60
25
$514.50
38
$345.61
50 +
$338.70
Click for Quote
Log in
to unlock special pricing