Image is representational - see mfr. specs

YDTS21H19-35DC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1935DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H19-35DC0000
  • Alias/AKA:
    DTS21H19-35DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    PC Tail Socket
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    19 – 35
  • Polarization Code:
    C
  • Hermetically Sealed:
    Yes
  • Connector Style:
    Solder Flange
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    5 A
  • Reverse Gender:
    No
  • Connector System:
    Cable-to-Panel
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Preloaded:
    No
  • Wire Size:
    22 AWG
  • Number of Power Positions:
    0
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    66
  • Number of Positions:
    66
  • Product Type:
    Connector
  • Insulation Material:
    Glass
  • Circular Connector Shell Size:
    F (19)
  • Shell Size:
    F (19)
  • Wire/Cable Size:
    22 AWG
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,927.42
25
$1,023.82
38
$687.74
50 +
$673.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!