Image is representational - see mfr. specs

YDTS21H19-32CBV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1932CBV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H19-32CBV001
  • Alias/AKA:
    D38999/25HF32CB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Style:
    Solder Flange
  • Contact Current Rating (Max):
    7.5 A
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    32
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    19 – 32
  • Mating Retention Type:
    Threaded
  • Number of Signal Positions:
    32
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Circuit Application:
    Signal
  • Insulation Material:
    Glass
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    B
  • Contact Type:
    PC Tail Pin
  • Preloaded:
    No
  • Wire Size:
    20 AWG
  • Circular Connector Shell Size:
    F (19)
  • Product Type:
    Connector
  • Wire/Cable Size:
    20 AWG
  • Shell Material:
    Stainless Steel
  • Shell Size:
    F (19)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$896.73
25
$476.33
38
$319.97
50 +
$313.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!