Image is representational - see mfr. specs

YDTS21H19-28DC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1928DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H19-28DC0000
  • Alias/AKA:
    DTS21H19-28DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    19 – 28
  • Number of Positions:
    28
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    28
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    16 – 20 AWG
  • Connector System:
    Cable-to-Panel
  • Contact Type:
    PC Tail Socket
  • Polarization Code:
    C
  • Reverse Gender:
    No
  • Preloaded:
    No
  • Circuit Application:
    Signal
  • Insulation Material:
    Glass
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    F (19)
  • Contact Current Rating (Max):
    13 A
  • Connector Style:
    Solder Flange
  • Product Type:
    Connector
  • Shell Size:
    F (19)
  • Shell Material:
    Stainless Steel
  • Wire/Cable Size:
    16 – 20 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$1,355.38
50
$692.26
75
$471.23
100 +
$461.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!