Image is representational - see mfr. specs

YDTS21H19-11DA0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1911DA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H19-11DA0000
  • Alias/AKA:
    DTS21H19-11DA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    11
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    0 °
  • Wire Size:
    16 AWG
  • Polarization Code:
    A
  • Contact Current Rating (Max):
    13 A
  • Number of Positions:
    11
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Shell Size:
    F (19)
  • Connector Style:
    Solder Flange
  • Contact Type:
    PC Tail Socket
  • Preloaded:
    No
  • Contact Layout Arrangement:
    19 – 11
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Insulation Material:
    Glass
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Shell Size:
    F (19)
  • Shell Material:
    Stainless Steel
  • Wire/Cable Size:
    16 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,218.94
25
$647.48
38
$434.94
50 +
$426.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!