- Home ›
- All Products›
- YDTS21H17-35PD0000
YDTS21H17-35PD0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1735PD0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H17-35PD0000
-
Alias/AKA:DTS21H17-35PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:E (17)
-
Alignment Keyed:0 °
-
Product Type:Connector
-
Contact Layout Arrangement:17 – 35
-
Shell Base Material:Stainless Steel
-
Circuit Application:Signal
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Contact Type:Solder Cup Pin
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Polarization Code:D
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 AWG
-
Insulation Material:Glass
-
Contact Current Rating (Max):5 A
-
Number of Positions:55
-
Hermetically Sealed:Yes
-
Connector Style:Solder Flange
-
Number of Signal Positions:55
-
Reverse Gender:No
-
Shell Material:Stainless Steel
-
Shell Size:E (17)
-
Wire/Cable Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$679.53
25
$372.99
38
$253.14
50 +
$248.07
Click for Quote
Log in
to unlock special pricing