- Home ›
- All Products›
- YDTS21H17-26CC0000
YDTS21H17-26CC0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1726CC0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H17-26CC0000
-
Alias/AKA:DTS21H17-26CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Polarization Code:C
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 AWG
-
Contact Type:PC Tail Pin
-
Number of Power Positions:0
-
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Circuit Application:Signal
-
Circular Connector Shell Size:E (17)
-
Connector System:Cable-to-Panel
-
Connector Style:Solder Flange
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Number of Signal Positions:26
-
Shell Base Material:Stainless Steel
-
Insulation Material:Glass
-
Number of Positions:26
-
Contact Layout Arrangement:17 – 26
-
Hermetically Sealed:Yes
-
Product Type:Connector
-
Contact Current Rating (Max):7.5 A
-
Shell Material:Stainless Steel
-
Shell Size:E (17)
-
Wire/Cable Size:20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$583.48
25
$320.26
38
$217.35
50 +
$213.01
Click for Quote
Log in
to unlock special pricing