Image is representational - see mfr. specs

YDTS21H17-06PC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1706PC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H17-06PC0000
  • Alias/AKA:
    DTS21H17-06PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Panel Mount Feature Type:
    Solder Flange
  • Reverse Gender:
    No
  • Product Type:
    Connector
  • Circular Connector Type:
    Receptacle
  • Contacts Preloaded:
    No
  • Circuit Application:
    Power
  • Number of Signal Positions:
    0
  • Hermetically Sealed:
    Yes
  • Wire Size:
    12 AWG
  • Polarization Code:
    C
  • Circular Connector Shell Size:
    E (17)
  • Contact Layout Arrangement:
    17 – 6
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Sealable:
    Yes
  • Number of Positions:
    6
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Circular Connector Contact Type:
    Solder Cup Pin
  • Number of Power Positions:
    6
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Shell Type:
    Solder Flange
  • Contact Current Rating (Max):
    23 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$547.58
25
$300.56
38
$203.98
50 +
$199.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!