- Home ›
- All Products›
- YDTS21H15-35SC0000
TE Connectivity / Deutsch
YDTS21H15-35SC0000
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1535SC0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H15-35SC0000
-
Alias/AKA:DTS21H15-35SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Glass
-
Hermetically Sealed:Yes
-
Number of Signal Positions:37
-
Sealable:Yes
-
Circular Connector Type:Receptacle
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Panel Mount Feature Type:Solder Flange
-
Circuit Application:Signal
-
Circular Connector Contact Type:Solder Cup Socket
-
Reverse Gender:No
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
-
Circular Connector Shell Size:D (15)
-
Contacts Preloaded:No
-
Contact Layout Arrangement:15 – 35
-
Number of Positions:37
-
Shell Type:Solder Flange
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Wire Size:22 AWG
-
Polarization Code:C
Product Guides
+
Frequently Asked Questions
Is YDTS21H15-35SC0000 RoHS compliant?
Yes, YDTS21H15-35SC0000 is RoHS compliant.
What is the lead time for YDTS21H15-35SC0000?
The standard lead time for YDTS21H15-35SC0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
13
$1,220.73
25
$648.43
38
$435.58
50 +
$426.87
Click for Quote
Log in
to unlock special pricing