Image is representational - see mfr. specs

YDTS21H15-35PAV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1535PAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-35PAV001
  • Alias/AKA:
    D38999/25HD35PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Number of Positions:
    37
  • Sealable:
    Yes
  • Number of Signal Positions:
    37
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    D (15)
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Contact Layout Arrangement:
    15 – 35
  • Shell Type:
    Solder Flange
  • Polarization Code:
    A
  • Contact Current Rating (Max):
    5 A
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    22 AWG
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Contact Type:
    Solder Cup Pin
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Circuit Application:
    Signal
  • Circular Connector Type:
    Receptacle
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Panel Mount Feature Type:
    Solder Flange
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$554.30
25
$304.25
38
$206.48
50 +
$202.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!