Image is representational - see mfr. specs

YDTS21H15-19SCV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1519SCV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-19SCV001
  • Alias/AKA:
    D38999/25HD19SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    Solder Cup Socket
  • Contact Layout Arrangement:
    15 – 19
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    20 AWG
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Shell Size:
    D (15)
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Circular Connector Type:
    Receptacle
  • Panel Mount Feature Type:
    Solder Flange
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    19
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    C
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Alignment Keyed:
    0 °
  • Number of Positions:
    19
  • Shell Type:
    Solder Flange
  • Hermetically Sealed:
    Yes
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,042.07
25
$553.53
38
$371.83
50 +
$364.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!