- ホーム ›
- All Products›
- YDTS21H15-19DN0000
YDTS21H15-19DN0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1519DN0000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:YDTS21H15-19DN0000
-
Alias/AKA:DTS21H15-19DN
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1 -
Shell Base Material:Stainless Steel
-
Number of Signal Positions:19
-
Wire Size:20 AWG
-
Circular Connector Insulation Material Type:Glass
-
Panel Mount Feature Type:Solder Flange
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:N
-
Circuit Application:Signal
-
Contacts Preloaded:No
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Number of Positions:19
-
Circular Connector Contact Type:PC Tail Socket
-
Number of Power Positions:0
-
Shell Type:Solder Flange
-
Circular Connector Shell Size:D (15)
-
Contact Layout Arrangement:15 – 19
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
8/10/26
PRICE (USD)
数量
Unit Price
13
$984.44
25
$522.92
38
$351.27
50 +
$344.24
Click for Quote
ログイン
特別価格を解除するには