Image is representational - see mfr. specs

YDTS21H15-15CDV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1515CDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-15CDV001
  • Alias/AKA:
    D38999/25HD15CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Number of Positions:
    15
  • Number of Power Positions:
    0
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Panel Mount Feature Type:
    Solder Flange
  • Reverse Gender:
    No
  • Polarization Code:
    D
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    16 – 20 AWG
  • Circular Connector Shell Size:
    D (15)
  • Circular Connector Contact Type:
    PC Tail Pin
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Solder Flange
  • Shell Base Material:
    Stainless Steel
  • Sealable:
    Yes
  • Number of Signal Positions:
    15
  • Contact Layout Arrangement:
    15 – 15
  • Contact Current Rating (Max):
    13 A
  • Mating Retention Type:
    Threaded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$483.23
25
$265.24
38
$180.01
50 +
$176.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!