- Home ›
- All Products›
- YDTS21H15-05DEV001
TE Connectivity / Deutsch
YDTS21H15-05DEV001
CONNECTOR, RECEPTACLE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H15-05DEV001
-
Alias/AKA:D38999/25HD5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:5
-
Number of Power Positions:0
-
Number of Signal Positions:5
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:0 °
-
Circular Connector Insulation Material Type:Glass
-
Circular Connector Contact Type:PC Tail Socket
-
Panel Mount Feature Type:Solder Flange
-
Product Type:Connector
-
Polarization Code:E
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):13 A
-
Shell Type:Solder Flange
-
Wire Size:16 AWG
-
Circular Connector Type:Receptacle
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:15 – 5
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:D (15)