Image is representational - see mfr. specs

YDTS21H15-05DD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1505DD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-05DD0000
  • Alias/AKA:
    DTS21H15-05DD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Threaded
  • Product Type:
    Connector
  • Circuit Application:
    Signal
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
  • Circular Connector Shell Size:
    D (15)
  • Circular Connector Contact Type:
    PC Tail Socket
  • Sealable:
    Yes
  • Shell Type:
    Solder Flange
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Contact Layout Arrangement:
    15 – 5
  • Panel Mount Feature Type:
    Solder Flange
  • Polarization Code:
    D
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Contact Current Rating (Max):
    13 A
  • Number of Signal Positions:
    5
  • Number of Power Positions:
    0
  • Number of Positions:
    5
  • Wire Size:
    16 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Alignment Type:
    Keyed
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$815.47
25
$433.16
38
$290.97
50 +
$285.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!