Image is representational - see mfr. specs

YDTS21H15-05DAV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1505DAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-05DAV001
  • Alias/AKA:
    D38999/25HD5DA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Wire Size:
    16 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    PC Tail Socket
  • Circular Connector Insulation Material Type:
    Glass
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    D (15)
  • Contacts Preloaded:
    No
  • Shell Type:
    Solder Flange
  • Number of Positions:
    5
  • Number of Signal Positions:
    5
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Circular Connector Type:
    Receptacle
  • Number of Power Positions:
    0
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    No
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    15 – 5
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Panel Mount Feature Type:
    Solder Flange
  • Polarization Code:
    A
  • Contact Current Rating (Max):
    13 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$847.84
25
$450.36
38
$302.53
50 +
$296.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!