Image is representational - see mfr. specs

YDTS21H15-05CDV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1505CDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-05CDV001
  • Alias/AKA:
    D38999/25HD5CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Panel Mount Feature Type:
    Solder Flange
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Polarization Code:
    D
  • Circular Connector Shell Size:
    D (15)
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    5
  • Number of Positions:
    5
  • Circuit Application:
    Signal
  • Contacts Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Shell Type:
    Solder Flange
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Alignment Keyed:
    0 °
  • Wire Size:
    16 AWG
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    15 – 5
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Type:
    Receptacle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$454.92
25
$249.70
38
$169.46
50 +
$166.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!