Image is representational - see mfr. specs

YDTS21H15-05CD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1505CD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H15-05CD0000
  • Alias/AKA:
    DTS21H15-05CD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    5
  • Panel Mount Feature Type:
    Solder Flange
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    15 – 5
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Number of Positions:
    5
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Circular Connector Shell Size:
    D (15)
  • Polarization Code:
    D
  • Number of Power Positions:
    0
  • Shell Type:
    Solder Flange
  • Product Type:
    Connector
  • Reverse Gender:
    No
  • Connector System:
    Cable-to-Panel
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Wire Size:
    16 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$433.28
25
$237.82
38
$161.40
50 +
$158.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!