Image is representational - see mfr. specs

YDTS21H13-08PD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1308PD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H13-08PD0000
  • Alias/AKA:
    DTS21H13-08PD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    C (13)
  • Reverse Gender:
    No
  • Circular Connector Type:
    Receptacle
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Wire Size:
    20 AWG
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Number of Signal Positions:
    8
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Panel Mount Feature Type:
    Solder Flange
  • Polarization Code:
    D
  • Contact Current Rating (Max):
    7.5 A
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    13 – 8
  • Number of Positions:
    8
  • Alignment Keyed:
    0 °
  • Product Type:
    Connector
  • Circular Connector Contact Type:
    Solder Cup Pin
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Shell Type:
    Solder Flange
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$362.25
25
$198.84
38
$134.94
50 +
$132.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!