Image is representational - see mfr. specs

YDTS21H13-04ZNV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1304ZNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H13-04ZNV001
  • Alias/AKA:
    D38999/25HC4ZN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Base Material:
    Stainless Steel
  • Number of Positions:
    4
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Panel Mount Feature Type:
    Solder Flange
  • Contacts Preloaded:
    No
  • Product Type:
    Connector
  • Shell Type:
    Solder Flange
  • Number of Signal Positions:
    4
  • Circular Connector Shell Size:
    C (13)
  • Wire Size:
    16 AWG
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    No
  • Mating Retention Type:
    Threaded
  • Circuit Application:
    Signal
  • Circular Connector Contact Type:
    Eyelet Socket
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Insulation Material Type:
    Glass
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Circular Connector Type:
    Receptacle
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    13 – 4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$690.78
25
$379.16
38
$257.33
50 +
$252.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!