Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

YDTS21H13-04ZE0000

CONNECTOR, RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1304ZE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H13-04ZE0000
  • Alias/AKA:
    DTS21H13-04ZE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    13 – 4
  • Reverse Gender:
    No
  • Panel Mount Feature Type:
    Solder Flange
  • Connector System:
    Cable-to-Panel
  • Circular Connector Shell Size:
    C (13)
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Contacts Preloaded:
    No
  • Alignment Keyed:
    0 °
  • Circular Connector Type:
    Receptacle
  • Mating Retention Type:
    Threaded
  • Wire Size:
    16 AWG
  • Polarization Code:
    E
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    4
  • Circular Connector Contact Type:
    Eyelet Socket
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Positions:
    4
  • Shell Type:
    Solder Flange
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Product Type:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is YDTS21H13-04ZE0000 RoHS compliant?
Yes, YDTS21H13-04ZE0000 is RoHS compliant.
What is the lead time for YDTS21H13-04ZE0000?
The standard lead time for YDTS21H13-04ZE0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$665.20
25
$365.12
38
$247.80
50 +
$242.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!