Image is representational - see mfr. specs

YDTS21H13-04PNV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1304PNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H13-04PNV001
  • Alias/AKA:
    D38999/25HC4PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    C4 (13-04)
  • Number of Power Positions:
    0
  • Product Type:
    Connector
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Connector Style:
    Solder Flange
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    4
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    C (13)
  • Mating Alignment Type:
    Keyed
  • Insulation Material:
    Glass
  • Sealable:
    Yes
  • Number of Positions:
    4
  • Contact Type:
    Solder Cup Pin
  • Wire Size:
    16 AWG
  • Preloaded:
    No
  • Contact Current Rating (Max):
    13 A
  • Polarization Code:
    N
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    0 °
  • Wire/Cable Size:
    16 AWG
  • Shell Size:
    C (13)
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$363.67
25
$199.61
38
$135.47
50 +
$132.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!