Image is representational - see mfr. specs

YDTS21H11-98SE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1198SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-98SE0000
  • Alias/AKA:
    DTS21H11-98SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Shell Type:
    Solder Flange
  • Wire Size:
    20 AWG
  • Number of Signal Positions:
    6
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Panel Mount Feature Type:
    Solder Flange
  • Contact Layout Arrangement:
    11 – 98
  • Number of Power Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Contact Type:
    Solder Cup Socket
  • Number of Positions:
    6
  • Circular Connector Insulation Material Type:
    Glass
  • Product Type:
    Connector
  • Circular Connector Type:
    Receptacle
  • Shell Base Material:
    Stainless Steel
  • Polarization Code:
    E
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    B (11)
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$637.30
25
$349.81
38
$237.41
50 +
$232.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!