Image is representational - see mfr. specs

YDTS21H11-98DCV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1198DCV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-98DCV001
  • Alias/AKA:
    D38999/25HB98DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    6
  • Circular Connector Type:
    Receptacle
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    7.5 A
  • Contacts Preloaded:
    No
  • Panel Mount Feature Type:
    Solder Flange
  • Circular Connector Contact Type:
    PC Tail Socket
  • Mating Retention Type:
    Threaded
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Solder Flange
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    B98 (11-98)
  • Polarization Code:
    C
  • Number of Signal Positions:
    6
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    20 AWG
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    B (11)
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
13
$669.18
25
$367.31
38
$249.28
50 +
$244.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!