Image is representational - see mfr. specs

YDTS21H11-35XD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1135XD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-35XD0000
  • Alias/AKA:
    DTS21H11-35XD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    D
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    13
  • Circular Connector Shell Size:
    B (11)
  • Reverse Gender:
    No
  • Number of Signal Positions:
    13
  • Contact Current Rating (Max):
    5 A
  • Wire Size:
    22 AWG
  • Sealable:
    Yes
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    Eyelet Pin
  • Connector System:
    Cable-to-Panel
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Contact Layout Arrangement:
    11 – 35
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Shell Type:
    Solder Flange
  • Panel Mount Feature Type:
    Solder Flange
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$323.75
25
$178.25
38
$123.79
50 +
$121.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!