Image is representational - see mfr. specs

YDTS21H11-35CNV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1135CNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-35CNV001
  • Alias/AKA:
    D38999/25HB35CN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    B (11)
  • Wire Size:
    22 AWG
  • Circular Connector Insulation Material Type:
    Glass
  • Panel Mount Feature Type:
    Solder Flange
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Circular Connector Type:
    Receptacle
  • Hermetically Sealed:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    13
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Mating Retention Type:
    Threaded
  • Polarization Code:
    N
  • Mating Alignment Type:
    Keyed
  • Shell Type:
    Solder Flange
  • Circular Connector Contact Type:
    PC Tail Pin
  • Product Type:
    Connector
  • Number of Signal Positions:
    13
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    B35 (11-35)
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$309.33
25
$170.32
38
$118.28
50 +
$115.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!