Image is representational - see mfr. specs

YDTS21H11-05XC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1105XC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-05XC0000
  • Alias/AKA:
    DTS21H11-05XC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Circular Connector Contact Type:
    Eyelet Pin
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    5
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    11 – 5
  • Sealable:
    Yes
  • Polarization Code:
    C
  • Circular Connector Shell Size:
    B (11)
  • Mating Retention Type:
    Threaded
  • Wire Size:
    20 AWG
  • Reverse Gender:
    No
  • Circular Connector Type:
    Receptacle
  • Shell Type:
    Solder Flange
  • Panel Mount Feature Type:
    Solder Flange
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    5
  • Contact Current Rating (Max):
    7.5 A
  • Shell Base Material:
    Stainless Steel
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$305.48
25
$168.19
38
$116.80
50 +
$114.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!