- Home ›
- All Products›
- YDTS21H11-05SAV001
YDTS21H11-05SAV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1105SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H11-05SAV001
-
Alias/AKA:D38999/25HB5SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Solder Cup Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:A
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Solder Flange
-
Reverse Gender:No
-
Alignment Keyed:0 °
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:B (11)
-
Product Type:Connector
-
Number of Signal Positions:5
-
Number of Positions:5
-
Contact Layout Arrangement:B5 (11-05)
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Glass
-
Shell Base Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Circuit Application:Signal
-
Wire Size:20 AWG
-
Connector System:Cable-to-Panel
-
Panel Mount Feature Type:Solder Flange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$649.77
25
$356.65
38
$242.05
50 +
$237.21
Click for Quote
Log in
to unlock special pricing